Print Page
Image is for illustrative purposes only. Please refer to product description.
636 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.354 |
10+ | $0.303 |
100+ | $0.264 |
500+ | $0.233 |
1000+ | $0.218 |
2500+ | $0.210 |
5000+ | $0.202 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1900005
Newark Part No.56K0291
Product RangeM22 Series
Accessory TypeShunt
For Use WithPin Headers
No. of Positions2Positions
Pitch Spacing2mm
Product RangeM22 Series
Alternatives for M22-1900005
2 Products Found
Product Overview
The M22-1900005 is a 2-position shunt Jumper Socket for use with pin headers. It comes with beryllium copper base and UL94V-0 rated black PBT housing. It can be fitted and removed by hand, giving an alternative on-board programming method to DIP switches. It has female/socket contact, 2A current rating and vertical connector orientation.
- Suitable for use with pin headers
- Open top for use with test probe
- End and side stackable
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
M22 Series
For Use With
Pin Headers
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability