Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM300-0020045
Newark Part No.59Y7592
Product RangeM300 Series
Your Part Number
9 In Stock
330 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.880 |
| 50+ | $1.710 |
| 100+ | $1.640 |
| 250+ | $1.560 |
| 500+ | $1.480 |
| 1000+ | $1.430 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-0020045
Newark Part No.59Y7592
Product RangeM300 Series
Technical Datasheet
Product RangeM300 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin M300-2240696F2 & M300-2250396F2 Receptacle Crimp Housings
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
M300 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Harwin M300-2240696F2 & M300-2250396F2 Receptacle Crimp Housings
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
