Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-1900005
Newark Part No.82T9517
Product RangeArcher M50 Series
Technical Datasheet
1,367 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.309 |
100+ | $0.264 |
500+ | $0.237 |
1000+ | $0.226 |
2500+ | $0.218 |
10000+ | $0.209 |
Price for:Each
Minimum: 10
Multiple: 10
$3.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-1900005
Newark Part No.82T9517
Product RangeArcher M50 Series
Technical Datasheet
Accessory TypeJumper Socket
For Use WithPin Headers
No. of Positions2Positions
Pitch Spacing1.27mm
Product RangeArcher M50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
Archer M50 Series
For Use With
Pin Headers
Pitch Spacing
1.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for M50-1900005
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate