Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-1920005
Newark Part No.82T9518
Product RangeArcher M50 Series
Your Part Number
1,810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.340 |
| 100+ | $0.294 |
| 500+ | $0.266 |
| 1000+ | $0.255 |
| 2500+ | $0.247 |
| 10000+ | $0.238 |
Price for:Each
Minimum: 10
Multiple: 10
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-1920005
Newark Part No.82T9518
Product RangeArcher M50 Series
Technical Datasheet
Accessory TypeJumper Socket
For Use WithPin Headers
No. of Positions2Positions
Pitch Spacing0.05"
Product RangeArcher M50 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
Archer M50 Series
For Use With
Pin Headers
Pitch Spacing
0.05"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for M50-1920005
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability