Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM58-2500342R
Newark Part No.50AK6470
Product RangeArcher.8 M58 Series
700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM58-2500342R
Newark Part No.50AK6470
Product RangeArcher.8 M58 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeArcher.8 M58 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
30Contacts
Contact Material
Phosphor Bronze
Product Range
Archer.8 M58 Series
Technical Docs (1)
Alternatives for M58-2500342R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate