New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      M80-0110001

                      Contact, Datamate J-Tek M80 Series, Socket, Crimp, 22 AWG, Tin over Nickel Plated Contacts

                      Date/Lot Code

                      HARWIN M80-0110001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARWIN
                      Manufacturer Part NoM80-0110001
                      Newark Part No.42J6209
                      Product RangeDatamate J-Tek M80 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,250 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.767
                      10+$0.655
                      100+$0.565
                      250+$0.521
                      500+$0.496
                      1000+$0.472
                      2500+$0.455
                      5000+$0.437
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARWIN
                      Manufacturer Part NoM80-0110001
                      Newark Part No.42J6209
                      Product RangeDatamate J-Tek M80 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDatamate J-Tek M80 Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max22AWG
                      Contact PlatingTin over Nickel Plated Contacts
                      For Use WithHarwin Datamate L-Tek Series Connectors
                      Wire Size AWG Min-
                      Contact MaterialBrass
                      SVHCLead

                      Alternatives for M80-0110001

                      1 Product Found

                      Technical Specifications

                      Product Range

                      Datamate J-Tek M80 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin over Nickel Plated Contacts

                      Wire Size AWG Min

                      -

                      SVHC

                      Lead

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      22AWG

                      For Use With

                      Harwin Datamate L-Tek Series Connectors

                      Contact Material

                      Brass

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.