Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-1010298S
Newark Part No.67C8780
Product RangeDatamate L-Tek M80-101
Technical Datasheet
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.020 |
100+ | $0.869 |
250+ | $0.825 |
500+ | $0.780 |
1000+ | $0.745 |
2500+ | $0.708 |
5000+ | $0.669 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1010298S
Newark Part No.67C8780
Product RangeDatamate L-Tek M80-101
Technical Datasheet
Product RangeDatamate L-Tek M80-101
No. of Contacts2Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
Technical Specifications
Product Range
Datamate L-Tek M80-101
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability