Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-1010698S
Newark Part No.67C8784
Product RangeDatamate L-Tek M80-101
Your Part Number
259 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.170 |
| 25+ | $3.030 |
| 50+ | $2.890 |
| 100+ | $2.740 |
| 250+ | $2.610 |
| 500+ | $2.490 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1010698S
Newark Part No.67C8784
Product RangeDatamate L-Tek M80-101
Technical Datasheet
Product RangeDatamate L-Tek M80-101
No. of Contacts6Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate L-Tek M80-101
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
6Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
