Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-1031298S
Newark Part No.67C8789
Product RangeDatamate L-Tek M80-103
Your Part Number
1,463 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.480 |
| 50+ | $2.320 |
| 100+ | $2.140 |
| 250+ | $2.050 |
| 500+ | $1.950 |
| 1000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1031298S
Newark Part No.67C8789
Product RangeDatamate L-Tek M80-103
Product RangeDatamate L-Tek M80-103
No. of Contacts12Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Datamate L-Tek M80-103
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
12Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability