Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-1940005
Newark Part No.45AJ6499
Your Part Number
Technical Datasheet
963 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.080 |
| 50+ | $1.880 |
| 100+ | $1.810 |
| 250+ | $1.720 |
| 500+ | $1.640 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1940005
Newark Part No.45AJ6499
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithHarwin Datamate Connector Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Harwin Datamate Connector Housings
Contact Material
Brass
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability