Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-2060005
Newark Part No.29AH6880
Product RangeDatamate J-Tek M80 Series
Your Part Number
Technical Datasheet
4,731 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.730 |
| 50+ | $1.570 |
| 100+ | $1.510 |
| 250+ | $1.440 |
| 500+ | $1.370 |
| 1000+ | $1.320 |
| 2500+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-2060005
Newark Part No.29AH6880
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Product RangeDatamate J-Tek M80 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin M80-413, M80-414, M80-415, M80-417, M80-418 Series Receptacle Housings
Wire Size AWG Min-
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Harwin M80-413, M80-414, M80-415, M80-417, M80-418 Series Receptacle Housings
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability