Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-02-325-00-000
Newark Part No.04R7674
Product RangeDatamate J-Tek M80
Technical Datasheet
545 In Stock
117 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $17.270 |
10+ | $14.790 |
25+ | $13.910 |
50+ | $13.280 |
100+ | $12.680 |
250+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$17.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-02-325-00-000
Newark Part No.04R7674
Product RangeDatamate J-Tek M80
Technical Datasheet
Product RangeDatamate J-Tek M80
No. of Contacts2Contacts
Pitch Spacing4mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Product Overview
The M80-4000000F1-02-325-00-000 is a 1-row 4mm female Datamate Mix-Tek Cable Connector Kit with housing (with hexagonal slotted jackscrews) and 2 x power contacts supplied loose. Power solder contact is suitable for 12AWG. 2.00mm pitch high-reliability Datamate connector system. Housing is made of black UL94V-0 PPS with gold plated brass contact, gold plated termination. The M80 series connector kit with straight connector orientation, cable (solder) connection type, polarising type, M2 thread size.
- 20A Current rating
- 10MΩ Minimum insulation resistance
- 500 operations Durability
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
2Contacts
Pitch Spacing
4mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate