Need more?
Quantity | Price |
---|---|
1+ | $16.840 |
10+ | $14.370 |
25+ | $13.510 |
50+ | $12.890 |
100+ | $12.290 |
250+ | $11.550 |
500+ | $11.030 |
Product Information
Product Overview
The M80-4610642 is a 6-contact 2mm female Datamate J-Tek DIL Cable Connector Kit with housing (with hexagonal slotted jackscrews) and contacts loose. Small bore is suitable for 24 to 28AWG cable (Ø1.1mm maximum insulation), M80-0130001 spare contacts. 2.00mm pitch high-reliability Datamate connector system. Housing is made of black UL94V-0 PPS with gold plated beryllium copper contact clip/brass shell contact base, 100% tin over nickel plated termination. The M80 series receptacle has straight connector orientation, cable (crimp) connection type, M2 thread size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format, with or without board mounting.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 120VAC/DC Working voltage
- 25mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Datamate J-Tek M80
Receptacle
Crimp
2Rows
Gold Plated Contacts
Lead (21-Jan-2025)
6Contacts
2mm
2 Row
Panel Mount
Beryllium Copper
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate