Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.390 |
| 10+ | $24.500 |
| 25+ | $22.610 |
| 50+ | $21.750 |
| 100+ | $20.880 |
| 250+ | $20.010 |
Product Information
Product Overview
The M80-5401042 is a 10-contact male Datamate J-Tek DIL PCB Plug with black UL94V-0 PPS housing, gold plated phosphor bronze contacts and 100% tin over nickel plated termination. The M80 series connector has jackscrews (with 3.5mm board mount), 3mm PC tail, horizontal connector orientation, PC tail/through board connection type and M2 thread size. Slotted bolts provided for assembly to panel mount jackscrews. It is suitable for Ø0.5mm mating pin size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 800VAC/DC Working voltage
- 25mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500 operations Durability
Technical Specifications
Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
No SVHC (25-Jun-2025)
2mm
10Contacts
Datamate J-Tek M80-5 Series
Phosphor Bronze
PCB Header
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate