Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-5C11205MU
Newark Part No.73AJ9286
Product RangeDatamate J-Tek M80
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.180 |
| 10+ | $18.370 |
| 25+ | $17.370 |
| 50+ | $16.660 |
| 100+ | $15.980 |
| 250+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$21.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5C11205MU
Newark Part No.73AJ9286
Product RangeDatamate J-Tek M80
Technical Datasheet
Product RangeDatamate J-Tek M80
No. of Contacts12Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Brass
No. of Contacts
12Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability