Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-8891005
Newark Part No.81H2095
Product RangeDatamate L-Tek M80 Series
Technical Datasheet
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.290 |
10+ | $6.200 |
25+ | $5.810 |
50+ | $5.540 |
100+ | $5.270 |
250+ | $4.940 |
500+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8891005
Newark Part No.81H2095
Product RangeDatamate L-Tek M80 Series
Technical Datasheet
No. of Contacts10Contacts
Pitch Spacing2mm
Product RangeDatamate L-Tek M80 Series
Contact Termination TypeCrimp
No. of Rows2Rows
Contact MaterialBeryllium Copper
SVHCLead
Alternatives for M80-8891005
1 Product Found
Product Overview
The M80-8891005 is a 10-contact 2mm female Datamate L-Tek DIL Cable Connector Kit with housing and contacts. Large bore is suitable for 22AWG cable (Ø1.1mm max insulation), M80-0110005 spare contacts. Housing is made of black UL94V-0 PBT with gold plated beryllium copper contact clip/brass shell contact base and gold plated termination. The M80 series socket has straight connector orientation and cable (crimp) connection type. It is suitable for Ø0.5mm mating pin size. The connector is intended for use as a low voltage connector in high packing density electronic equipment.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 120VAC/DC Working voltage
- 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
No. of Contacts
10Contacts
Pitch Spacing
2mm
Contact Termination Type
Crimp
Contact Material
Beryllium Copper
Gender
Receptacle
Product Range
Datamate L-Tek M80 Series
No. of Rows
2Rows
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability