Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM83-LFD1F2N60-0000-000
Newark Part No.75Y6437
Product RangeDatamate J-Tek M83-LF
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.070 |
| 5+ | $59.130 |
| 10+ | $56.190 |
| 25+ | $53.260 |
| 50+ | $49.830 |
| 100+ | $48.330 |
Price for:Each
Minimum: 1
Multiple: 1
$62.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-LFD1F2N60-0000-000
Newark Part No.75Y6437
Product RangeDatamate J-Tek M83-LF
Technical Datasheet
Product RangeDatamate J-Tek M83-LF
No. of Contacts60Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows3 Row
Connector MountingCable Mount, Panel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Datamate J-Tek M83-LF
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
60Contacts
Pitch Spacing
2mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability