New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      P13-0123

                      SPRING PROBE, 1.27MM, SPEAR HEAD

                      HARWIN P13-0123
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARWIN
                      Manufacturer Part NoP13-0123
                      Newark Part No.97K8131
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      87 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.170
                      10+$3.550
                      25+$3.320
                      50+$3.160
                      100+$3.020
                      250+$2.830
                      500+$2.690
                      1000+$2.570
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARWIN
                      Manufacturer Part NoP13-0123
                      Newark Part No.97K8131
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSpring Loaded Probe
                      Centerline Spacing1.27mm
                      Connector Tip Style45° Spear
                      Current Rating3A
                      Overall Length16.35mm
                      Overall Length16.35mm
                      Spring Force Initial-
                      Spring Force Working Travel120g
                      Product Range-
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The P13-0123 is a Pointed-series 16.35mm 3A two-part Spring Loaded Contact Probe with phosphor bronze, gold finish, music wire spring, 45° spear tip style, 30milliohms contact resistance and 1.27mm centreline spacing. This probe mates with crimp, solder or wire-wrap receptacles. Ideal for ATE.

                      • 2.65mm full travel
                      • 1000000 cycles durability
                      • -40 to +85°C operating temperature range

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Connector Type

                      Spring Loaded Probe

                      Connector Tip Style

                      45° Spear

                      Overall Length

                      16.35mm

                      Spring Force Initial

                      -

                      Product Range

                      -

                      Centerline Spacing

                      1.27mm

                      Current Rating

                      3A

                      Overall Length

                      16.35mm

                      Spring Force Working Travel

                      120g

                      SVHC

                      Lead (21-Jan-2025)

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Alternatives for P13-0123

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.