Print Page
Image is for illustrative purposes only. Please refer to product description.
1,164 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.846 |
10+ | $0.657 |
100+ | $0.550 |
250+ | $0.500 |
500+ | $0.466 |
1000+ | $0.443 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-3001502
Newark Part No.07J0320
Product RangeR30 Series
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length15mm
Overall Length21mm
External Width5mm
Product RangeR30 Series
SVHCLead
Product Overview
The R30-3001502 is a M3x15mm male to female Hexagonal Spacer with brass base, nickel-plated finish for corrosion resistance, 6mm male stud and 5mm width.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
15mm
External Width
5mm
SVHC
Lead
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
21mm
Product Range
R30 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability