Print Page
Image is for illustrative purposes only. Please refer to product description.
871 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.867 |
10+ | $0.677 |
100+ | $0.584 |
500+ | $0.494 |
1000+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
4mm
Overall Length
16mm
Product Range
R30
Thread Size - Metric
M3
Standoff Type
Hex Male-Male
Overall Length
16mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate