Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.176 |
10+ | $0.176 |
100+ | $0.176 |
250+ | $0.176 |
500+ | $0.176 |
1000+ | $0.176 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-3001402
Newark Part No.56K3066
Product RangeR40 Series
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length14mm
Overall Length22mm
External Width7mm
Product RangeR40 Series
SVHCLead
Alternatives for R40-3001402
1 Product Found
Product Overview
The R40-3001402 is a M4 male to female Hex Spacer made of brass with nickel plated finish for corrosion resistance.
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
14mm
External Width
7mm
SVHC
Lead
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
22mm
Product Range
R40 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability