Print Page
Image is for illustrative purposes only. Please refer to product description.
23,029 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.186 |
10+ | $0.186 |
100+ | $0.186 |
250+ | $0.186 |
500+ | $0.186 |
1000+ | $0.186 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-3002002
Newark Part No.56K3070
Product RangeR40 Series
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length20mm
Overall Length28mm
External Width7mm
Product RangeR40 Series
SVHCLead
Product Overview
The R40-300 series spacers from Harwin are hexagonal male to male spacers. These spacers are used in any electronic equipments or PCB boards for isolation while mounting on panel.
- Base material is brass with Nickel plating
- Thread size is M4 and standard length available from 6mm to 35mm
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
20mm
External Width
7mm
SVHC
Lead
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
28mm
Product Range
R40 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability