Print Page
Image is for illustrative purposes only. Please refer to product description.
642 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.647 |
10+ | $0.502 |
100+ | $0.429 |
500+ | $0.359 |
1000+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-6000602
Newark Part No.29AK6846
Product RangeR40 Series
Spacer MaterialBrass
Overall Length6mm
Overall Length6mm
Inner Diameter4.4mm
Spacer TypeRound
Product RangeR40 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Brass
Overall Length
6mm
Spacer Type
Round
SVHC
Lead (21-Jan-2025)
Overall Length
6mm
Inner Diameter
4.4mm
Product Range
R40 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate