Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS02-30200250
Newark Part No.76X0145
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $3.600 |
| 25+ | $3.430 |
| 50+ | $3.260 |
| 100+ | $2.990 |
| 250+ | $2.840 |
| 500+ | $2.750 |
| 1000+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS02-30200250
Newark Part No.76X0145
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Length30mm
Product Length30mm
Width20mm
Product Width20mm
Depth2.5mm
Product Depth2.5mm
Product Range-
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Alternatives for S02-30200250
1 Product Found
Product Overview
The S02-30200250 is a RFI Shield Can provides excellent RFI and EMI protection to sensitive circuitry at the PCB level. It is made up of nickel silver contact with unplated finish/plating on contact surface. The 0.2mm thickness shield can is suitable for use with S0971, S0981, S0991, S1001 and S1721 shield clips.
Technical Specifications
Shielding Type
EMI Shielding
Length
30mm
Width
20mm
Depth
2.5mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Nickel Silver
Product Length
30mm
Product Width
20mm
Product Depth
2.5mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability