Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.163 |
| 10000+ | $0.146 |
| 20000+ | $0.140 |
| 30000+ | $0.137 |
| 50000+ | $0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1621-46R
Newark Part No.82AH2187
Technical Datasheet
Accessory TypeJumper Link
For Use WithPrinted Circuit Boards
No. of Positions2Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper Link
No. of Positions
2Positions
Product Range
-
For Use With
Printed Circuit Boards
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for S1621-46R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability