Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS1731-46R
Newark Part No.69W6717
Your Part Number
Technical Datasheet
749 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.188 |
| 500+ | $0.171 |
| 1000+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1731-46R
Newark Part No.69W6717
Technical Datasheet
Accessory TypeJumper
For Use WithHarwin PCB Tracks
No. of Positions2Positions
Pitch Spacing6.86mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Harwin PCB Tracks
Pitch Spacing
6.86mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability