Print Page
Image is for illustrative purposes only. Please refer to product description.
1,050 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 350+ | $0.541 |
| 700+ | $0.509 |
| 1400+ | $0.484 |
| 2100+ | $0.458 |
| 3500+ | $0.426 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$189.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1941-42R
Newark Part No.30AH0032
Technical Datasheet
Contact TypeSpring
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length9.6mm
Product Range-
Width5.7mm
Product Length9.6mm
Depth7.25mm
Product Width5.7mm
Product Depth7.25mm
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Range
-
Product Length
9.6mm
Product Width
5.7mm
Attenuation
-
Shielding Type
EMI Shielding
Length
9.6mm
Width
5.7mm
Depth
7.25mm
Product Depth
7.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for S1941-42R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability