Print Page
Image is for illustrative purposes only. Please refer to product description.
2,400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 10+ | $0.157 |
| 100+ | $0.157 |
| 500+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1961-46R
Newark Part No.56AJ0239
Shielding Type-
Contact TypeSpring
Gasket MaterialCupronickel
Product Range-
Product Length4.63mm
Product Width3.7mm
Attenuation-
Product Depth3.55mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for S1961-46R
2 Products Found
Technical Specifications
Shielding Type
-
Gasket Material
Cupronickel
Product Length
4.63mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Contact Type
Spring
Product Range
-
Product Width
3.7mm
Product Depth
3.55mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability