Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoS25-512
Newark Part No.98K1219
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.570 |
| 50+ | $2.340 |
| 100+ | $2.240 |
| 250+ | $2.120 |
| 500+ | $2.050 |
| 1000+ | $1.960 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS25-512
Newark Part No.98K1219
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip Style-
Current Rating3A
Overall Length23.7mm
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S25-512 from Harwin is an ATE spring probe sleeve/receptacle. This sleeve/receptacle for two part spring probe, 5.8mm retaining feature, crimp or solder 30AWG.
- Use with probe P25-0822 or P25-XX23 series
- Vertical connector orientation
- PC tail/ through board mating pin size
- Operating temperature range from -40°C to +85°C
- Maximum soldering temperature of 260°C for 10 seconds
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
-
Overall Length
23.7mm
Spring Force Initial
-
Product Range
-
Centerline Spacing
2.54mm
Current Rating
3A
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for S25-512
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate