Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.269 |
10+ | $0.269 |
100+ | $0.247 |
500+ | $0.247 |
1000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS70-125161545R
Newark Part No.01AC5039
Technical Datasheet
Accessory TypeSMT Contact Pad
For Use WithHarwin Spring Loaded Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for S70-125161545R
1 Product Found
Product Overview
S70-125161545R is a surface mount flat contact pad, rectangular shape. Use as a hard-wearing mating surface for SMT Spring Contacts or Spring Loaded Pogo pins.
- 2.5mm x 1.6mm rectangle, 0.15mm thick
- Beryllium copper base material, gold finish
- 6A current rating
- 0.15mohm maximum contact resistance
- Operating temperature range from -40°C to +180°C
Technical Specifications
Accessory Type
SMT Contact Pad
Product Range
-
For Use With
Harwin Spring Loaded Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate