Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
100+ | $0.221 |
500+ | $0.185 |
1000+ | $0.159 |
2500+ | $0.139 |
10000+ | $0.124 |
25000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$22.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8111-46R
Newark Part No.23T8618
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialCopper
Cable Clamp / Clip ColourGrey
External Length5mm
External Width5mm
Height2.05mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Copper
External Length
5mm
Height
2.05mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate