Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.420 |
| 50+ | $1.250 |
| 100+ | $1.180 |
| 250+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The S8421-45R is a surface mount Coin-cell Battery Holder/Retainer with PPS housing and gold-plated phosphor bronze contact base. Low profile design available with dual independent contact points for enhanced electrical reliability.
- Female/socket contact
- Horizontal connector orientation
- Horizontal designs are tape and reel packaged for auto placement
- Highly effective retention of coin cell batteries
- Eliminates need for soldered-in cells
- Vertical mount minimizes PCB real estate usage
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability