Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01815
Newark Part No.24M8775
Product RangeT Series
Your Part Number
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 50+ | $6.440 |
| 100+ | $6.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01815
Newark Part No.24M8775
Product RangeT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGreen
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Green
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
T Series
Technical Docs (1)
Alternatives for 111-01815
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
