Print Page
Image is for illustrative purposes only. Please refer to product description.
245 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.658 |
10+ | $0.658 |
25+ | $0.610 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-50000
Newark Part No.79AK3718
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), TPE (Thermoplastic Elastomer)
Cable Tie ColourBlack / Blue
Cable Tie Length140mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength100lb
Cable Tie TypeSoft-Grip
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), TPE (Thermoplastic Elastomer)
Cable Tie Length
140mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Soft-Grip
SVHC
To Be Advised
Cable Tie Colour
Black / Blue
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
100lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate