Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No150-77941
Newark Part No.21AJ7080
Product RangeFT6 Series
Your Part Number
814 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.761 |
| 100+ | $0.645 |
| 500+ | $0.560 |
| 1000+ | $0.496 |
| 2500+ | $0.448 |
| 5000+ | $0.410 |
| 10000+ | $0.378 |
Price for:Each
Minimum: 10
Multiple: 10
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-77941
Newark Part No.21AJ7080
Product RangeFT6 Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length202mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength225N
Cable Tie TypeBlind Hole Mount
Product RangeFT6 Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
202mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Blind Hole Mount
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
FT6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
