Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00500
Newark Part No.24M6727
Product RangeRB Series
Technical Datasheet
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.220 |
15+ | $13.540 |
50+ | $12.390 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$15.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00500
Newark Part No.24M6727
Product RangeRB Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourBlack
External Length33mm
External Width28mm
Height16mm
Product RangeRB Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
33mm
Height
16mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
28mm
Product Range
RB Series
Technical Docs (1)
Alternatives for 151-00500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate