Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $957.150 |
| 2+ | $838.740 |
| 3+ | $814.070 |
| 5+ | $695.670 |
| 13+ | $646.330 |
| 25+ | $626.590 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$957.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01567
Newark Part No.47AC3059
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack, Grey
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length30.8mm
Width28.6mm
Height43.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black, Grey
Length
30.8mm
Height
43.1mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate