Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $19.350 |
5+ | $19.350 |
10+ | $19.350 |
25+ | $19.350 |
100+ | $19.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01699
Newark Part No.17AC5703
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter7mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length18.03mm
External Width9.52mm
Height11.43mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
18.03mm
Height
11.43mm
SVHC
To Be Advised
Internal Diameter
7mm
Cable Clamp / Clip Colour
-
External Width
9.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate