Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13401
Newark Part No.31M0370
Also Known AsRA6-PA66-NA (50)
Technical Datasheet
675 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 15+ | $10.330 |
| 50+ | $9.530 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13401
Newark Part No.31M0370
Also Known AsRA6-PA66-NA (50)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width19mm
Height9mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RA series from HellermannTyton are self adhesive clips with round design. These clips are ideal for use in applications which are difficult to access or for areas where self adhesive is the only possible fixing method.
- Self adhesive fixing clips for quick and easy installation
- Designed to hold wires, cables or hoses without cable tie
- Different sizes for various bundle diameters
- Polyamide 6.6 material
- Synthetic rubber adhesive
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
19mm
Height
9mm
SVHC
No SVHC (07-Jul-2017)
Internal Diameter
6mm
Cable Clamp / Clip Colour
Natural
External Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate