Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28705
Newark Part No.10M7511
Also Known AsMB3A-PA66-WH (50)
Your Part Number
1,311 In Stock
Need more?
29 Delivery in 1-3 Business Days(US stock)
1282 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
| 15+ | $20.150 |
| 50+ | $19.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28705
Newark Part No.10M7511
Also Known AsMB3A-PA66-WH (50)
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height3.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MB series from HellermannTyton are self adhesive, screw fixing cable tie mounts. The cable tie mounts are used where speed, simplicity and a firm fixing base are required. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.
- Screw or self-adhesive versions
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4way entry for cable tie for quicker and more flexible installation
- Polyamide 6.6 material
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
19mm
Height
3.8mm
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
