Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-60004
Newark Part No.33P6954
Product RangeHelawrap Series
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $6.500 |
| 25+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-60004
Newark Part No.33P6954
Product RangeHelawrap Series
Technical Datasheet
Sleeving Tool TypeApplicator
For Use WithHelawrap Cable Cover, 25 mm
Product RangeHelawrap Series
SVHCTo Be Advised
Technical Specifications
Sleeving Tool Type
Applicator
Product Range
Helawrap Series
For Use With
Helawrap Cable Cover, 25 mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
