Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-31108
Newark Part No.75R2065
Product RangeHeladuct Flex Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.020 |
10+ | $7.130 |
25+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-31108
Newark Part No.75R2065
Product RangeHeladuct Flex Series
Technical Datasheet
External Height - Metric36mm
External Width - Metric34mm
Length - Metric500mm
External Height - Imperial1.42"
External Width - Imperial1.34"
Length - Imperial19.7"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPP (Polypropylene)
Product RangeHeladuct Flex Series
SVHCTo Be Advised
Technical Specifications
External Height - Metric
36mm
Length - Metric
500mm
External Width - Imperial
1.34"
Raceway / Duct Color
White
Product Range
Heladuct Flex Series
External Width - Metric
34mm
External Height - Imperial
1.42"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate