Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90021
Newark Part No.75Y4379
Product RangeHelaGuard Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.650 |
10+ | $2.650 |
25+ | $2.650 |
100+ | $2.650 |
250+ | $2.650 |
500+ | $2.650 |
1000+ | $2.650 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90021
Newark Part No.75Y4379
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeLocknut
Size (mm)34mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
For Use WithHellermanntyton HelaGuard Non Metallic 1" Dia Conduit Fittings
Product RangeHelaGuard Series
Product Overview
The 166-90021 from HellermannTyton is a HelaGuard Non-Metallic Locknut with NPT thread, 1" diameter. Constructed of strong, chemical resistant black polyamide 6.6 (nylon 6.6) material. Locknut secures non-metallic NPT fittings when used with non-threaded entries.
- Fits conduit size of 1" (34mm)
- Wrenching flat size of 1.605" (40.8mm)
- Thickness of 0.265" (6.7mm)
- Operating temperature range from -50°C to +135°C
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Accessory Type
Locknut
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
HelaGuard Series
Size (mm)
34mm
For Use With
Hellermanntyton HelaGuard Non Metallic 1" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate