Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90135
Newark Part No.75Y4416
Product RangeHelaGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.530 |
| 5+ | $108.940 |
| 10+ | $102.050 |
| 25+ | $96.530 |
| 50+ | $94.460 |
| 100+ | $92.390 |
| 250+ | $88.260 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$116.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90135
Newark Part No.75Y4416
Product RangeHelaGuard Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length45mm
IP / NEMA RatingIP65
Product RangeHelaGuard Series
Product Overview
The 166-90135 from HellermannTyton is a straight HelaGuard non-metallic IP65 conduit fitting with NPT thread, 0.75" diameter. Features a twist-on design for easy installation and future access. Internal spigot helps ease threading of fitting onto conduit. Constructed of a durable black polyamide 6.6 (nylon 6.6) material that has high resistance to salts, oils, weak acids and solvents. Fits HelaGuard non-metallic conduits and tubing.
- IP65 rating for protection against wind, dirt and low pressure jets of water from all directions
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- External NPT thread provides a secure connection
- Twist-on installation makes future access fast and easy
- Length is 45mm, bore diameter is 19mm
- Trade size 3/4 "
- UL94V2 flammability rating
- Operating temperature range from -40°C to +120°C
- UL recognized
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
45mm
Product Range
HelaGuard Series
Trade Size
3/4"
Conduit Colour
Black
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate