Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90136
Newark Part No.75Y4417
Product RangeHelaGuard Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $151.160 |
| 5+ | $141.310 |
| 10+ | $132.370 |
| 25+ | $125.220 |
| 50+ | $122.530 |
| 100+ | $119.850 |
| 250+ | $114.480 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$151.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90136
Newark Part No.75Y4417
Product RangeHelaGuard Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length48mm
IP / NEMA RatingIP65
Product RangeHelaGuard Series
Product Overview
The 166-90136 from Hellermanntyton is a straight, 1" NPT thread, 1" diameter, black colour HelaGuard non-metallic IP65 fitting. The compression fitting features a twist-on design for easy installation and future access. It is constructed with a polyamide 6.6 (PA66) material. Fits HelaGuard non-metallic conduits and tubing.
- IP65 rating for protection against wind, dirt and low pressure jets of water from all directions
- All-around "teeth" attach firmly to conduit and deliver a high extraction force
- External NPT thread provides a secure connection
- Twist-on installation makes future access fast and easy
- Length is 48mm, bore diameter is 24.5mm
- UL 94 V2 flammability rating
- UL recognized
- Operating temperature range from -40°C to +120°C
- Durable nylon material has high resistance to salts, oils, weak acids and solvents
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
48mm
Product Range
HelaGuard Series
Trade Size
1"
Conduit Colour
Black
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate