Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90183
Newark Part No.75Y4433
Product RangeHelaGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
50+ | $48.490 |
100+ | $46.870 |
250+ | $44.280 |
500+ | $42.990 |
Price for:Pack of 5
Minimum: 50
Multiple: 1
$2,424.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90183
Newark Part No.75Y4433
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeConduit Clip
Size (mm)54mm
Conduit MaterialNylon 6.6 (Polyamide 6.6)
For Use WithHellermanntyton HelaGuard 1.5" Dia Conduit Fittings
Product RangeHelaGuard Series
Product Overview
The 166-90183 from HellermannTyton is a HelaGuard PACC conduit clip, 1.5" diameter. Constructed of durable black polyamide 6.6 (nylon 6.6) that resists corrosion and chemicals. This conduit clip clamps onto corrugated conduits and tubing to secure. It can also be used on C-shaped DIN rails.
- Assists with installation by easily cutting through HelaGuard non-metallic conduit and tubing
- Fits conduit size of 1.5" diameter
- Size is 70mm x 15mm x 72mm (L x W x H)
- UL94V2 flammability rating
- Operating temperature range from-50°C to +135°C
Applications
Industrial
Contents
5 per pack.
Technical Specifications
Accessory Type
Conduit Clip
Conduit Material
Nylon 6.6 (Polyamide 6.6)
Product Range
HelaGuard Series
Size (mm)
54mm
For Use With
Hellermanntyton HelaGuard 1.5" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate