Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90220
Newark Part No.75Y4464
Product RangePSR Series
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $53.980 |
5+ | $53.980 |
10+ | $53.980 |
25+ | $53.980 |
50+ | $53.980 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$53.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90220
Newark Part No.75Y4464
Product RangePSR Series
Technical Datasheet
Sleeving / Tubing TypeSpiral Wrap
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter12mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePSR Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Spiral Wrap
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PSR Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
12mm
Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate