Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90222
Newark Part No.75Y4466
Product RangePSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $338.070 |
5+ | $326.000 |
10+ | $321.170 |
25+ | $313.920 |
50+ | $306.670 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$338.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90222
Newark Part No.75Y4466
Product RangePSR Series
Technical Datasheet
Sleeving / Tubing TypeSpiral Wrap
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter22mm
Length - Metric30.5m
Length - Imperial100ft
Product RangePSR Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Spiral Wrap
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
PSR Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
22mm
Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate