Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90250
Newark Part No.17AC5994
Product RangeHelaGuard SR Series
Also Known AsLPC1000
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $123.760 |
5+ | $123.760 |
10+ | $123.760 |
25+ | $123.760 |
50+ | $123.760 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$123.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90250
Newark Part No.17AC5994
Product RangeHelaGuard SR Series
Also Known AsLPC1000
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter26.5mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeHelaGuard SR Series
SVHCTo Be Advised
Product Overview
The 166-90250 from HellermannTyton is a HelaGuard SR Spiral Reinforced, Smooth Bore, Smooth Cover, Protective Sleeving/Tubing, 1" diameter. This lightweight, UV resistant black PVC material provides high-flexibility making it well-suited for protecting wire and cable bundles in extremely tight spaces. Features a smooth inside bore that protects wires and eases insertion of wire bundles. Use with HelaGuard metallic or non-metallic compression (PSR) fittings for IP67 rated protection.
- Spiral reinforced (SR) construction provides protection from crushing yet remains extremely flexible
- Lightweight, easy-to-use black PVC material reduces installation time and labor costs
- Stands up to vibration and limited torsional movement without creation of stress points or cracks
- Smooth inside bore protects wires and eases insertion of wire bundles
- UV resistant - suitable for use in outdoor applications
- Smooth cover - outer surface wipes clean in wash-down environments
- Trade size 1", 1" (32mm) nominal diameter
- Outside diameter 1.3" (33.1mm)
- Flammability rated self-extinguishing according to EN IEC 61386-1 standards
- Operating temperature range from -5°C to +70°°C
- 100 ft (30.5m) spool
Applications
Industrial, Cable & Wire Protection, Routing
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
HelaGuard SR Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
26.5mm
Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate