Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90359
Newark Part No.17AC6000
Product RangeHelaGuard Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.070 |
5+ | $10.070 |
10+ | $10.070 |
25+ | $10.070 |
50+ | $10.070 |
100+ | $10.070 |
250+ | $10.070 |
500+ | $10.070 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$10.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90359
Newark Part No.17AC6000
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeLocknut
Size (mm)38.1mm
Conduit MaterialBrass
For Use WithHellermanntyton HelaGuard Metallic 1.5" Dia Conduit Fittings
Product RangeHelaGuard Series
Product Overview
The 166-90359 from Hellermanntyton is a NPB metal 1.5" NPT thread, 1.5" dia HelaGuard metallic locknuts. Locknuts work with metric threaded fittings or knockout entries.
- Nickel plated brass thread ensures secure connection with brass plated or nylon fittings
- NPT thread pattern works with metallic or non-metallic threaded fittings
- Use NPT metallic locknuts with nylon fittings
Applications
Industrial
Contents
4 per pack.
Technical Specifications
Accessory Type
Locknut
Conduit Material
Brass
Product Range
HelaGuard Series
Size (mm)
38.1mm
For Use With
Hellermanntyton HelaGuard Metallic 1.5" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate